UX40A-MB-5P | ||
---|---|---|
DigiKey Part Number | H2958-ND | |
Manufacturer | ||
Manufacturer Product Number | UX40A-MB-5P | |
Description | CONN PLG USB2.0 MINI B 5P SLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB - mini B USB 2.0 Plug Connector 5 Position Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | UX40A-MB-5P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 75°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
50 | ¥6.79820 | ¥339.91 |
100 | ¥6.50310 | ¥650.31 |
1,000 | ¥4.72962 | ¥4,729.62 |
5,000 | ¥4.13841 | ¥20,692.05 |
10,000 | ¥3.93149 | ¥39,314.90 |