LMX2571NJKR | |
---|---|
DigiKey Part Number | 296-48600-2-ND - Tape & Reel (TR) 296-48600-1-ND - Cut Tape (CT) 296-48600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2571NJKR |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 1.4GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2571NJKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes with Bypass | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.95000 | ¥96.95 |
10 | ¥89.07100 | ¥890.71 |
25 | ¥85.37720 | ¥2,134.43 |
100 | ¥75.22470 | ¥7,522.47 |
250 | ¥71.53264 | ¥17,883.16 |
500 | ¥66.91768 | ¥33,458.84 |
1,000 | ¥61.37973 | ¥61,379.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.73859 | ¥129,346.48 |