LMX2571SRHHTEP | |
---|---|
DigiKey Part Number | 296-LMX2571SRHHTEPTR-ND - Tape & Reel (TR) 296-LMX2571SRHHTEPCT-ND - Cut Tape (CT) 296-LMX2571SRHHTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2571SRHHTEP |
Description | IC FREQ SYNTH 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer IC 1.4GHz 1 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2571SRHHTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Frequency Synthesizer | |
PLL | No | |
Input | Clock, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.18000 | ¥359.18 |
10 | ¥335.11100 | ¥3,351.11 |
25 | ¥321.06520 | ¥8,026.63 |
100 | ¥290.96540 | ¥29,096.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥280.93208 | ¥70,233.02 |