
LMX2572LPRHAT | |
|---|---|
DigiKey Part Number | 296-51375-2-ND - Tape & Reel (TR) 296-51375-1-ND - Cut Tape (CT) 296-51375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2572LPRHAT |
Description | IC FREQ SYNTH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2572LPRHAT Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer (RF) | Mounting Type Surface Mount |
PLL Yes | Package / Case 40-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥135.79000 | ¥135.79 |
| 10 | ¥107.54300 | ¥1,075.43 |
| 25 | ¥100.48360 | ¥2,512.09 |
| 100 | ¥92.72820 | ¥9,272.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥89.03180 | ¥22,257.95 |
| 500 | ¥86.80420 | ¥43,402.10 |
| 750 | ¥85.68829 | ¥64,266.22 |






