
LMX2572LPRHAR | |
|---|---|
DigiKey Part Number | LMX2572LPRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2572LPRHAR |
Description | IC FREQ SYNTH 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 2GHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2572LPRHAR Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Texas Instruments | Frequency - Max 2GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3V ~ 3.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Frequency Synthesizer (RF) | Mounting Type Surface Mount |
PLL Yes | Package / Case 40-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥77.33174 | ¥193,329.35 |


