Frequency Synthesizer (RF) IC 6.4GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2572RHAR

DigiKey Part Number
LMX2572RHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2572RHAR
Description
IC FREQ SYNTH 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 6.4GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2572RHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Texas Instruments
Frequency - Max
6.4GHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3V ~ 3.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Frequency Synthesizer (RF)
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
40-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
40-VQFN (6x6)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥247.12536¥617,813.40
Manufacturers Standard Package