TPS79915DDCR | ||
---|---|---|
DigiKey Part Number | 296-17777-2-ND - Tape & Reel (TR) 296-17777-1-ND - Cut Tape (CT) 296-17777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79915DDCR | |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79915DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.67636 | ¥1,169.09 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.88542 | ¥8,656.26 |
6,000 | ¥2.68643 | ¥16,118.58 |
15,000 | ¥2.58693 | ¥38,803.95 |
30,000 | ¥2.48743 | ¥74,622.90 |