LMH6714MF/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6714MF/NOPBTR-ND - Tape & Reel (TR) LMH6714MF/NOPBCT-ND - Cut Tape (CT) LMH6714MF/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMH6714MF/NOPB | |
Description | IC AMP CURRENT FEEDBACK SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 Current Feedback SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6714MF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 400 MHz | |
Slew Rate | 1800V/µs | |
Current - Supply | 5.6 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 8V ~ 12.5V, ±4V ~ 6.25V | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.63400 | ¥216.34 |
25 | ¥20.45160 | ¥511.29 |
100 | ¥17.72470 | ¥1,772.47 |
250 | ¥16.81608 | ¥4,204.02 |
500 | ¥15.08898 | ¥7,544.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.72564 | ¥12,725.64 |
2,000 | ¥12.08936 | ¥24,178.72 |
5,000 | ¥11.63486 | ¥58,174.30 |