Similar

SN74LVC1G3157DRLR | |
|---|---|
DigiKey Part Number | 296-18015-2-ND - Tape & Reel (TR) 296-18015-1-ND - Cut Tape (CT) 296-18015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157DRLR |
Description | IC SWITCH SPDT X 1 15OHM SOT5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157DRLR Models |
Category | Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
Manufacturer Texas Instruments | -3db Bandwidth 340MHz |
Series | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 15Ohm | Package / Case SOT-563, SOT-666 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SOT-5X3 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLASB3157DFT2G | onsemi | 0 | NLASB3157DFT2GOSCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.45600 | ¥14.56 |
| 25 | ¥1.29000 | ¥32.25 |
| 100 | ¥1.10490 | ¥110.49 |
| 250 | ¥1.01656 | ¥254.14 |
| 500 | ¥0.96328 | ¥481.64 |
| 1,000 | ¥0.91962 | ¥919.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.85404 | ¥3,416.16 |
| 8,000 | ¥0.82966 | ¥6,637.28 |
| 12,000 | ¥0.81745 | ¥9,809.40 |
| 20,000 | ¥0.80392 | ¥16,078.40 |
| 28,000 | ¥0.79601 | ¥22,288.28 |
| 40,000 | ¥0.78841 | ¥31,536.40 |




