Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



NLASB3157DFT2G | |
|---|---|
DigiKey Part Number | NLASB3157DFT2GOSTR-ND - Tape & Reel (TR) NLASB3157DFT2GOSCT-ND - Cut Tape (CT) NLASB3157DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLASB3157DFT2G |
Description | IC SWITCH SPDTX1 7OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLASB3157DFT2G Models |
Category | -3db Bandwidth 250MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SC-88/SC70-6/SOT-363 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SB3157P6X | onsemi | 77,231 | NC7SB3157P6XCT-ND | ¥1.82000 | Similar |
| 74LVC1G3157DW-7 | Diodes Incorporated | 0 | 74LVC1G3157DW-7DICT-ND | ¥0.83000 | Direct |
| 1P1G3157QDCKRQ1 | Texas Instruments | 132,778 | 296-15610-1-ND | ¥2.48000 | Similar |
| 74LVC1G3157GW,125 | Nexperia USA Inc. | 30,970 | 1727-6073-1-ND | ¥0.99000 | Similar |
| 74LVC1G3157GW-Q10H | Nexperia USA Inc. | 3,820 | 1727-8423-1-ND | ¥1.16000 | Similar |










