1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159ADBVR

DigiKey Part Number
296-19265-2-ND - Tape & Reel (TR)
296-19265-1-ND - Cut Tape (CT)
296-19265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159ADBVR
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
100MHz
Manufacturer
Texas Instruments
Charge Injection
-20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
20nA
Switch Circuit
SPDT
Crosstalk
-64dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
900mOhm
Package / Case
SOT-23-6
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
SOT-23-6
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS5A3159ADBVTTexas Instruments2,713296-27121-1-ND¥9.51000Parametric Equivalent
STG3157CTRSTMicroelectronics16,291497-2144-1-ND¥4.30000Similar
In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.94500¥39.45
25¥3.53640¥88.41
100¥3.09050¥309.05
250¥2.87728¥719.32
500¥2.74894¥1,374.47
1,000¥2.64309¥2,643.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.51240¥7,537.20
6,000¥2.44842¥14,690.52
9,000¥2.41638¥21,747.42
15,000¥2.38088¥35,713.20
21,000¥2.36015¥49,563.15
30,000¥2.34019¥70,205.70
Manufacturers Standard Package