
TS5A3159ADBVT | |
|---|---|
DigiKey Part Number | 296-27121-2-ND - Tape & Reel (TR) 296-27121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADBVT |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADBVT Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection -20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3159ADBVR | Texas Instruments | 1,467 | 296-19265-1-ND | ¥5.54000 | Parametric Equivalent |
| TS5A3159ADBVT | Texas Instruments | 2,713 | 296-27121-1-ND | ¥9.51000 | Parametric Equivalent |
| STG3157CTR | STMicroelectronics | 16,291 | 497-2144-1-ND | ¥4.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.86400 | ¥68.64 |
| 25 | ¥6.20240 | ¥155.06 |
| 100 | ¥5.47470 | ¥547.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.12840 | ¥1,282.10 |
| 500 | ¥4.91966 | ¥2,459.83 |
| 750 | ¥4.81512 | ¥3,611.34 |
| 1,250 | ¥4.69928 | ¥5,874.10 |
| 1,750 | ¥4.63158 | ¥8,105.26 |
| 2,500 | ¥4.56643 | ¥11,416.08 |

