TPS79901, TPS79928 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS799XXEVM-105

DigiKey Part Number
296-21172-ND
Manufacturer
Manufacturer Product Number
TPS799XXEVM-105
Description
EVAL BOARD FOR TPS79901 TPS79928
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS79901, TPS79928 - 1 - Single Channels per IC Positive Fixed and Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
200mA, 200mA, 200mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 6.5V
Packaging
Box
Regulator Type
Positive Fixed and Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
TPS79901, TPS79928
Voltage - Output
1.6V, 2.8V, 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.91000¥111.91
Manufacturers Standard Package