


TPS79930DDCR | |
|---|---|
DigiKey Part Number | 296-39500-2-ND - Tape & Reel (TR) 296-39500-1-ND - Cut Tape (CT) 296-39500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79930DDCR |
Description | IC REG LINEAR 3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79930DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79930DDCT | Texas Instruments | 1,133 | 296-17782-1-ND | ¥9.01000 | Parametric Equivalent |
| RT9167A-33GB | Richtek USA Inc. | 2,062 | 1028-RT9167A-33GBCT-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.12700 | ¥51.27 |
| 25 | ¥4.61120 | ¥115.28 |
| 100 | ¥4.05060 | ¥405.06 |
| 250 | ¥3.78204 | ¥945.51 |
| 500 | ¥3.62028 | ¥1,810.14 |
| 1,000 | ¥3.49225 | ¥3,492.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.32266 | ¥9,967.98 |
| 6,000 | ¥3.24218 | ¥19,453.08 |
| 9,000 | ¥3.20188 | ¥28,816.92 |
| 15,000 | ¥3.15723 | ¥47,358.45 |
| 21,000 | ¥3.13113 | ¥65,753.73 |



