


TPS79930DDCT | |
|---|---|
DigiKey Part Number | 296-17782-2-ND - Tape & Reel (TR) 296-17782-1-ND - Cut Tape (CT) 296-17782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79930DDCT |
Description | IC REG LINEAR 3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79930DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.50000 | ¥65.00 |
| 25 | ¥5.86840 | ¥146.71 |
| 100 | ¥5.17540 | ¥517.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.84488 | ¥1,211.22 |
| 500 | ¥4.64592 | ¥2,322.96 |
| 750 | ¥4.54629 | ¥3,409.72 |
| 1,250 | ¥4.43576 | ¥5,544.70 |
| 1,750 | ¥4.37119 | ¥7,649.58 |
| 2,500 | ¥4.30910 | ¥10,772.75 |


