Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79901DRVT

DigiKey Part Number
296-19299-2-ND - Tape & Reel (TR)
296-19299-1-ND - Cut Tape (CT)
296-19299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79901DRVT
Description
IC REG LIN POS ADJ 200MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS79901DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
60 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB ~ 38dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
6-WSON (2x2)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.18V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
10¥6.91400¥69.14
25¥6.24560¥156.14
100¥5.51530¥551.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.16708¥1,291.77
500¥4.95704¥2,478.52
750¥4.85173¥3,638.80
1,250¥4.73520¥5,919.00
1,750¥4.66702¥8,167.28
2,500¥4.60149¥11,503.73
Manufacturers Standard Package