


TPS79901DDCR | |
|---|---|
DigiKey Part Number | 296-17776-2-ND - Tape & Reel (TR) 296-17776-1-ND - Cut Tape (CT) 296-17776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901DDCR |
Description | IC REG LINEAR POS ADJ SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-THIN |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.18V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00IC0WHFV-GTR | Rohm Semiconductor | 1,410 | BD00IC0WHFVGCT-ND | ¥4.80000 | Similar |
| LDK120M-R | STMicroelectronics | 343 | 497-13501-1-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.47500 | ¥54.75 |
| 25 | ¥4.93560 | ¥123.39 |
| 100 | ¥4.34010 | ¥434.01 |
| 250 | ¥4.05528 | ¥1,013.82 |
| 500 | ¥3.88376 | ¥1,941.88 |
| 1,000 | ¥3.75797 | ¥3,757.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.56147 | ¥10,684.41 |










