TPS79101DBVT | ||
---|---|---|
DigiKey Part Number | 296-TPS79101DBVTTR-ND - Tape & Reel (TR) 296-TPS79101DBVTCT-ND - Cut Tape (CT) 296-TPS79101DBVTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79101DBVT | |
Description | IC REG LIN POS ADJ 100MA SOT23-6 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79101DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.35000 | ¥143.50 |
25 | ¥13.53560 | ¥338.39 |
100 | ¥11.53250 | ¥1,153.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.82844 | ¥2,707.11 |
500 | ¥9.47506 | ¥4,737.53 |
1,250 | ¥7.85076 | ¥9,813.45 |
2,500 | ¥7.30931 | ¥18,273.28 |
6,250 | ¥7.03860 | ¥43,991.25 |