


TPS79201DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79201DBVTTR-ND - Tape & Reel (TR) 296-TPS79201DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79201DBVT |
Description | IC REG LIN POS ADJ 100MA SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79201DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 70dB ~ 47dB (100Hz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78401DBVR | Texas Instruments | 11,235 | 296-TPS78401DBVRCT-ND | ¥7.52000 | MFR Recommended |
| TPS79201DBVR | Texas Instruments | 863 | 296-11868-1-ND | ¥14.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.27200 | ¥112.72 |
| 25 | ¥10.25480 | ¥256.37 |
| 100 | ¥9.13670 | ¥913.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.60312 | ¥2,150.78 |
| 500 | ¥8.28140 | ¥4,140.70 |

