
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP2503ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP2503ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP2503ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP2503ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2503ACPZ-R7 |
Description | IC REG BCK BST ADJ 600MA 10LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2503ACPZ-R7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
In-Stock: 700
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.76000 | ¥52.76 |
10 | ¥34.84900 | ¥348.49 |
25 | ¥30.18160 | ¥754.54 |
100 | ¥24.90370 | ¥2,490.37 |
250 | ¥22.31156 | ¥5,577.89 |
500 | ¥20.71748 | ¥10,358.74 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥19.58369 | ¥29,375.53 |
You May Also Be Interested InSee All
10 Items