TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75215QPWP

DigiKey Part Number
296-2679-5-ND
Manufacturer
Manufacturer Product Number
TPS75215QPWP
Description
IC REG LINEAR 1.5V 2A 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75215QPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good, Reset Output
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.83000¥64.83
10¥50.16300¥501.63
70¥43.36029¥3,035.22
140¥41.70521¥5,838.73
280¥40.34254¥11,295.91
560¥39.22114¥21,963.84
1,050¥38.37650¥40,295.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.