


TPS75215QPWPR | |
|---|---|
DigiKey Part Number | 296-50162-2-ND - Tape & Reel (TR) 296-50162-1-ND - Cut Tape (CT) 296-50162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75215QPWPR |
Description | IC REG LINEAR 1.5V 2A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75215QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥34.79800 | ¥347.98 |
| 25 | ¥32.11520 | ¥802.88 |
| 100 | ¥29.16890 | ¥2,916.89 |
| 250 | ¥27.76420 | ¥6,941.05 |
| 500 | ¥26.91758 | ¥13,458.79 |
| 1,000 | ¥26.22071 | ¥26,220.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.64714 | ¥51,294.28 |




