TPS72718YFFR | |
---|---|
DigiKey Part Number | 296-TPS72718YFFRTR-ND - Tape & Reel (TR) 296-TPS72718YFFRCT-ND - Cut Tape (CT) 296-TPS72718YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72718YFFR |
Description | IC REG LINEAR 1.8V 250MA 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72718YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 130 µA | |
PSRR | 85dB ~ 45dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66400 | ¥56.64 |
25 | ¥5.31960 | ¥132.99 |
100 | ¥4.34190 | ¥434.19 |
250 | ¥4.03340 | ¥1,008.35 |
500 | ¥3.43266 | ¥1,716.33 |
1,000 | ¥2.74611 | ¥2,746.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.48866 | ¥7,465.98 |
6,000 | ¥2.31705 | ¥13,902.30 |
15,000 | ¥2.23122 | ¥33,468.30 |
30,000 | ¥2.14541 | ¥64,362.30 |