PMCXB900UEZ | ||
---|---|---|
DigiKey Part Number | 1727-PMCXB900UEZTR-ND - Tape & Reel (TR) 1727-PMCXB900UEZCT-ND - Cut Tape (CT) 1727-PMCXB900UEZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMCXB900UEZ | |
Description | MOSFET N/P-CH 20V 0.6A 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 600mA, 500mA 265mW Surface Mount DFN1010B-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMCXB900UEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA, 500mA | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3pF @ 10V | |
Power - Max | 265mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMCXB900UE |
Featured Product | DFN1010 Transistors in a 1.1 mm² Leadless Plastic Package |
PCN Design/Specification | Pin 1 Marking Update 04/Feb/2015 |
PCN Packaging | |
HTML Datasheet | PMCXB900UE |
EDA Models | PMCXB900UEZ Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.39800 | ¥23.98 |
100 | ¥1.43890 | ¥143.89 |
500 | ¥1.33224 | ¥666.12 |
1,000 | ¥0.90586 | ¥905.86 |
2,000 | ¥0.83396 | ¥1,667.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79932 | ¥3,996.60 |
10,000 | ¥0.71938 | ¥7,193.80 |
25,000 | ¥0.70872 | ¥17,718.00 |
50,000 | ¥0.66609 | ¥33,304.50 |
Attribute | Description |
---|---|
Other Names | 1727-1469-2-ND 1727-PMCXB900UEZDKR 1727-1469-6-ND 1727-1469-1-ND 2166-PMCXB900UEZ-1727 PMCXB900UEZ-ND 1727-1469-6 5202-PMCXB900UEZTR PMCXB900UE 568-10940-6 1727-PMCXB900UEZTR PMCXB900UEZINACTIVE 1727-1469-2 PMCXB900UEZINACTIVE-ND 1727-1469-1 568-10940-2 568-10940-2-ND 1727-PMCXB900UEZCT 568-10940-1 934067143147 568-10940-1-ND 568-10940-6-ND |
Standard Package | 5,000 |