


LT8309ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8309ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8309ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8309ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8309ES5#TRMPBF |
Description | IC REG FLYBACK ISO ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8309ES5#TRMPBF Models |
Category | Current - Supply 300 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-5 Thin, TSOT-23-5 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-5 |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 4.5V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥38.79500 | ¥387.95 |
| 25 | ¥35.84200 | ¥896.05 |
| 100 | ¥32.59290 | ¥3,259.29 |
| 250 | ¥31.37968 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.11056 | ¥15,055.28 |
| 1,000 | ¥29.34228 | ¥29,342.28 |
| 1,500 | ¥28.95750 | ¥43,436.25 |
| 2,500 | ¥28.53129 | ¥71,328.22 |








