
OA1ZHA22C | |
|---|---|
DigiKey Part Number | 497-14615-2-ND - Tape & Reel (TR) 497-14615-1-ND - Cut Tape (CT) 497-14615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA1ZHA22C |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OA1ZHA22C Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 31µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.19V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 400 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 70 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.14400 | ¥171.44 |
| 25 | ¥15.67680 | ¥391.92 |
| 100 | ¥14.06890 | ¥1,406.89 |
| 250 | ¥13.30212 | ¥3,325.53 |
| 500 | ¥13.01632 | ¥6,508.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.98899 | ¥35,966.97 |
| 6,000 | ¥11.75894 | ¥70,553.64 |




