


TPS72301QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-37009-2-ND - Tape & Reel (TR) 296-37009-1-ND - Cut Tape (CT) 296-37009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301QDBVRQ1 |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.22000 | ¥34.22 |
| 10 | ¥25.86900 | ¥258.69 |
| 25 | ¥23.78200 | ¥594.55 |
| 100 | ¥21.48770 | ¥2,148.77 |
| 250 | ¥20.39340 | ¥5,098.35 |
| 500 | ¥19.73382 | ¥9,866.91 |
| 1,000 | ¥19.19086 | ¥19,190.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥18.52017 | ¥55,560.51 |









