15 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630701RNMR

DigiKey Part Number
296-47298-2-ND - Tape & Reel (TR)
296-47298-1-ND - Cut Tape (CT)
296-47298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630701RNMR
Description
IC REG BUCK BOOST 5V 2A 15VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS630701RNMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-VQFN-HR (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,703
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.66000¥25.66
10¥19.20500¥192.05
25¥17.59200¥439.80
100¥15.81510¥1,581.51
250¥14.96868¥3,742.17
500¥14.45814¥7,229.07
1,000¥14.03810¥14,038.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.51920¥40,557.60
6,000¥13.26530¥79,591.80
Manufacturers Standard Package