Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61046YFFR

DigiKey Part Number
296-44337-2-ND - Tape & Reel (TR)
296-44337-1-ND - Cut Tape (CT)
296-44337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61046YFFR
Description
IC REG BOOST ADJ 1.2A 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 1.2A 6-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61046YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.05MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-DSBGA
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,849
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50
10¥7.61700¥76.17
25¥6.89400¥172.35
100¥6.09830¥609.83
250¥5.71920¥1,429.80
500¥5.49046¥2,745.23
1,000¥5.39022¥5,390.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.06959¥15,208.77
6,000¥4.95580¥29,734.80
9,000¥4.89882¥44,089.38
15,000¥4.83566¥72,534.90
Manufacturers Standard Package