
TPS62046DGQ | |
|---|---|
DigiKey Part Number | 296-27023-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62046DGQ |
Description | IC REG BUCK 3.3V 1.2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62046DGQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥16.76200 | ¥167.62 |
| 80 | ¥13.97638 | ¥1,118.11 |
| 160 | ¥13.35463 | ¥2,136.74 |
| 320 | ¥12.84272 | ¥4,109.67 |
| 560 | ¥12.49618 | ¥6,997.86 |
| 1,040 | ¥12.17121 | ¥12,658.06 |
| 2,560 | ¥11.78872 | ¥30,179.12 |
| 5,040 | ¥11.55865 | ¥58,255.60 |












