
SMP1321-005LF | |
|---|---|
DigiKey Part Number | 863-1097-2-ND - Tape & Reel (TR) 863-1097-1-ND - Cut Tape (CT) 863-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1321-005LF |
Description | RF DIODE PIN 100V 250MW SOT-23-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 100V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Category | Resistance @ If, F 2Ohm @ 10mA, 100MHz |
Manufacturer Skyworks Solutions Inc. | Power Dissipation (Max) 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Last Time Buy | Package / Case TO-236-3, SC-59, SOT-23-3 |
Diode Type PIN - 1 Pair Series Connection | Supplier Device Package SOT-23-3 |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
Capacitance @ Vr, F 0.25pF @ 30V, 1MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.26200 | ¥332.62 |
| 25 | ¥30.68160 | ¥767.04 |
| 100 | ¥27.84590 | ¥2,784.59 |
| 250 | ¥27.63668 | ¥6,909.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.63667 | ¥82,910.01 |



