RF Balun 50MHz ~ 1GHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4-1TG2+

DigiKey Part Number
3157-TC4-1TG2+TR-ND - Tape & Reel (TR)
3157-TC4-1TG2+CT-ND - Cut Tape (CT)
3157-TC4-1TG2+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4-1TG2+
Description
BALUN 50MHZ ~ 1GHZ 1:4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1GHz 1:4 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:4
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
14.29dB
Part Status
Active
Package / Case
5-SMD Module
Frequency Range
50MHz ~ 1GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.43000¥147.43
20¥34.30800¥686.16
50¥24.90420¥1,245.21
100¥20.87410¥2,087.41
200¥18.60065¥3,720.13
500¥18.05040¥9,025.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.39722¥30,794.44
Manufacturers Standard Package