TPS61043DRBR | ||
---|---|---|
DigiKey Part Number | 296-16675-2-ND - Tape & Reel (TR) 296-16675-1-ND - Cut Tape (CT) 296-16675-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS61043DRBR | |
Description | IC LED DRVR RGLTR PWM 60MA 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61043DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 16.9V | |
Current - Output / Channel | 60mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.25100 | $12.51 |
25 | $1.18760 | $29.69 |
100 | $0.97570 | $97.57 |
250 | $0.91204 | $228.01 |
500 | $0.80598 | $402.99 |
1,000 | $0.63630 | $636.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59388 | $1,781.64 |
6,000 | $0.56419 | $3,385.14 |
15,000 | $0.54298 | $8,144.70 |