
TPS3851H25EDRBT | |
|---|---|
DigiKey Part Number | 296-TPS3851H25EDRBTTR-ND - Tape & Reel (TR) 296-TPS3851H25EDRBTCT-ND - Cut Tape (CT) 296-TPS3851H25EDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3851H25EDRBT |
Description | IC SUPERVISOR 1 CHANNEL 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3851H25EDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 170ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥15.30100 | ¥153.01 |
| 25 | ¥13.95720 | ¥348.93 |
| 100 | ¥12.48190 | ¥1,248.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥11.77868 | ¥2,944.67 |
| 500 | ¥11.35496 | ¥5,677.48 |
| 750 | ¥11.14265 | ¥8,356.99 |
| 1,250 | ¥10.90743 | ¥13,634.29 |
| 1,750 | ¥10.77002 | ¥18,847.53 |
| 2,500 | ¥10.63777 | ¥26,594.42 |
| 6,250 | ¥10.35308 | ¥64,706.75 |










