TPS3307-33D | |
---|---|
DigiKey Part Number | 296-3314-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3307-33D |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-33D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.93V, 4.55V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.89000 | ¥34.89 |
10 | ¥31.33700 | ¥313.37 |
75 | ¥29.62667 | ¥2,222.00 |
150 | ¥25.67667 | ¥3,851.50 |
300 | ¥24.36007 | ¥7,308.02 |
525 | ¥21.85829 | ¥11,475.60 |
1,050 | ¥18.43469 | ¥19,356.42 |
2,550 | ¥17.51298 | ¥44,658.10 |