6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Harwin’s Company Overview
M80-1030698S
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

M80-1030698S

DigiKey Part Number
952-3525-ND
Manufacturer
Manufacturer Product Number
M80-1030698S
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,042
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.22000¥15.22
10¥12.93400¥129.34
100¥10.99410¥1,099.41
500¥9.81302¥4,906.51
1,000¥9.34468¥9,344.68
5,000¥8.34213¥41,710.65
10,000¥7.94442¥79,444.20
Manufacturers Standard Package