Monostable Multivibrator 28 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS123D

DigiKey Part Number
296-1635-5-ND
Manufacturer
Manufacturer Product Number
SN74LS123D
Description
IC MMV 2-CIR 28-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 28 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS123D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
28 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥5.31800¥53.18
40¥4.55925¥182.37
120¥4.13767¥496.52
280¥3.89032¥1,089.29
520¥3.74367¥1,946.71
1,000¥3.61391¥3,613.91
2,520¥3.46674¥8,736.18
5,000¥3.37984¥16,899.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.