TPS3307-25DR | |
---|---|
DigiKey Part Number | 296-26937-2-ND - Tape & Reel (TR) 296-26937-1-ND - Cut Tape (CT) 296-26937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-25DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-25DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 2.25V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.44000 | ¥26.44 |
10 | ¥23.71000 | ¥237.10 |
25 | ¥22.41640 | ¥560.41 |
100 | ¥19.42700 | ¥1,942.70 |
250 | ¥18.43084 | ¥4,607.71 |
500 | ¥16.53780 | ¥8,268.90 |
1,000 | ¥13.94759 | ¥13,947.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.23399 | ¥33,084.97 |
5,000 | ¥12.73647 | ¥63,682.35 |