TPS25740ARGET | ||
---|---|---|
DigiKey Part Number | 296-44486-2-ND - Tape & Reel (TR) 296-44486-1-ND - Cut Tape (CT) 296-44486-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS25740ARGET | |
Description | IC PD CTLR USB TYPE-C 24VQFN | |
Customer Reference | ||
Detailed Description | USB, Type-C Controller PMIC 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS25740ARGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.65V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.44700 | ¥134.47 |
25 | ¥12.68520 | ¥317.13 |
100 | ¥10.80840 | ¥1,080.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.14872 | ¥2,537.18 |
500 | ¥8.88022 | ¥4,440.11 |
1,250 | ¥7.35781 | ¥9,197.26 |
2,500 | ¥6.85040 | ¥17,126.00 |
6,250 | ¥6.59666 | ¥41,229.12 |
12,500 | ¥6.34295 | ¥79,286.88 |