CY4531 | ||
---|---|---|
DigiKey Part Number | 448-CY4531-ND | |
Manufacturer | ||
Manufacturer Product Number | CY4531 | |
Description | KIT DEV TYPE C CNTRLR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | CCG3 USB Type-C® Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | CCG3 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,924.11000 | ¥1,924.11 |