CYPD2103-14LHXIT | ||
---|---|---|
DigiKey Part Number | CYPD2103-14LHXITR-ND - Tape & Reel (TR) CYPD2103-14LHXICT-ND - Cut Tape (CT) CYPD2103-14LHXIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CYPD2103-14LHXIT | |
Description | IC MCU 32BIT 32KB FLASH 14DFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32KB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | 14-DFN-EP (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥12.85600 | ¥128.56 |
25 | ¥12.12680 | ¥303.17 |
100 | ¥10.33150 | ¥1,033.15 |
250 | ¥9.70084 | ¥2,425.21 |
500 | ¥8.48830 | ¥4,244.15 |
1,000 | ¥7.03319 | ¥7,033.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.54817 | ¥16,370.42 |
5,000 | ¥6.30563 | ¥31,528.15 |
12,500 | ¥6.06312 | ¥75,789.00 |