
TUSB320HAIRWBR | |
|---|---|
DigiKey Part Number | 296-43141-2-ND - Tape & Reel (TR) 296-43141-1-ND - Cut Tape (CT) 296-43141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320HAIRWBR |
Description | IC USB TYPE-C LOGIC/PORT 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320HAIRWBR Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Type C | Base Product Number |
Interface GPIO, I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.23900 | ¥112.39 |
| 25 | ¥10.22160 | ¥255.54 |
| 100 | ¥9.10530 | ¥910.53 |
| 250 | ¥8.57200 | ¥2,143.00 |
| 500 | ¥8.25080 | ¥4,125.40 |
| 1,000 | ¥8.14859 | ¥8,148.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.29225 | ¥24,876.75 |
| 6,000 | ¥8.11922 | ¥48,715.32 |
| 9,000 | ¥8.03262 | ¥72,293.58 |











