CY4532 | ||
---|---|---|
DigiKey Part Number | 448-CY4532-ND | |
Manufacturer | ||
Manufacturer Product Number | CY4532 | |
Description | KIT DEV TYPE C CNTRLR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | CCG3PA USB Type-C® Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | CCG3PA | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,042.08000 | ¥2,042.08 |