CY7111 | ||
---|---|---|
DigiKey Part Number | 448-CY7111-ND | |
Manufacturer | ||
Manufacturer Product Number | CY7111 | |
Description | CY7111 EZ-PD PMG1-S1 PROTOTYPING | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | EZ-PD PMG1-S1 USB Type-C® Power Delivery (PD) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | Yes, MCU | |
Utilized IC / Part | EZ-PD PMG1-S1 | |
Primary Attributes | USB PD 3.0 | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | I2C/SPI/UART Interfaces | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.78000 | ¥163.78 |