MEZS7-1S-4SPDCHARGER | ||
---|---|---|
DigiKey Part Number | 1589-MEZS7-1S-4SPDCHARGER-ND | |
Manufacturer | ||
Manufacturer Product Number | MEZS7-1S-4SPDCHARGER | |
Description | BIDIRECTIONAL PD APPLICATION WIT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CCG3PA, MP2760 USB Type-C® Power Delivery (PD) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB Type-C® Power Delivery (PD) | |
Embedded | No | |
Utilized IC / Part | CCG3PA, MP2760 | |
Primary Attributes | 4V ~ 22V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.51000 | ¥637.51 |