TC397 AURIX TC397 3.3V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KITA2GTC3973V3TFTTOBO1

DigiKey Part Number
448-KITA2GTC3973V3TFTTOBO1-ND
Manufacturer
Manufacturer Product Number
KITA2GTC3973V3TFTTOBO1
Description
AURIX TC397 3.3V TFT EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TC397 AURIX TC397 3.3V TFT AURIX™ TriCore™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
TriCore™
Mfr
Platform
Series
Utilized IC / Part
TC397
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), LCD
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,910.96000¥2,910.96
Manufacturers Standard Package