


102991596 | |
|---|---|
DigiKey Part Number | 1597-102991596-ND |
Manufacturer | |
Manufacturer Product Number | 102991596 |
Description | EVAL BOARD FOR MCP2515 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551, RP2040 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part MCP2515, MCP2551, RP2040 |
Packaging Bulk | Secondary Attributes CAN/I2C/OBD-II/SPI/UART Interface(s) |
Part Status Active | Contents Board(s), Accessories |
Type Interface | Note Header(s) Not Installed |
Function CANbus | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.49000 | ¥131.49 |









