TPS2064CDGN-2 | ||
---|---|---|
DigiKey Part Number | TPS2064CDGN-2-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS2064CDGN-2 | |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2064CDGN-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.46200 | ¥74.62 |
80 | ¥5.81838 | ¥465.47 |
320 | ¥5.43869 | ¥1,740.38 |
560 | ¥4.80629 | ¥2,691.52 |
1,040 | ¥4.45357 | ¥4,631.71 |