
TPS62067DSGR | |
|---|---|
DigiKey Part Number | 296-39442-2-ND - Tape & Reel (TR) 296-39442-1-ND - Cut Tape (CT) 296-39442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62067DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62067DSGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.41300 | ¥124.13 |
| 25 | ¥11.30680 | ¥282.67 |
| 100 | ¥10.08940 | ¥1,008.94 |
| 250 | ¥9.50952 | ¥2,377.38 |
| 500 | ¥9.17342 | ¥4,586.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.51655 | ¥25,549.65 |
| 6,000 | ¥8.34254 | ¥50,055.24 |
| 9,000 | ¥8.25542 | ¥74,298.78 |


