625L3I013M00000 | ||
---|---|---|
DigiKey Part Number | CTX976TR-ND - Tape & Reel (TR) CTX976CT-ND - Cut Tape (CT) CTX976DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 625L3I013M00000 | |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥11.50100 | ¥115.01 |
50 | ¥11.23200 | ¥561.60 |
100 | ¥9.62710 | ¥962.71 |
500 | ¥9.35964 | ¥4,679.82 |
1,000 | ¥7.88885 | ¥7,888.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.48775 | ¥22,463.25 |
6,000 | ¥7.22033 | ¥43,321.98 |